Bourns 4B08B-503-500 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Resistors | 4 |
| Package Quantity | 32 |
| Power Per Element | 2W |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | 4B |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4B08B-503-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.