UNIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE, SILICON, 2-TERMINAL, DUAL, DO-214AB packaged component. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. Offers a repetitive peak reverse voltage of 26V, with breakdown voltage ranging from 28.9V to 31.9V. Provides a non-repetitive peak reverse power dissipation of 5000W and a maximum power dissipation of 6.5W.
Bourns 5.0SMDJ26A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.