
Unidirectional transient voltage suppressor diode designed for circuit protection. Features a 5000W peak pulse power dissipation and 6.5W power dissipation. Operates across a wide temperature range from -55°C to 150°C. Breakdown voltage ranges from 40V to 44.2V with a repetitive peak reverse voltage of 36V. This two-terminal, single-element silicon diode is housed in a DO-214AB package.
Bourns 5.0SMDJ36A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.