Bidirectional transient voltage suppressor diode with a 5000W peak pulse power dissipation. Features a 40V repetitive peak reverse voltage and a breakdown voltage range of 44.4V to 49.1V. Operating temperature spans from -55°C to 150°C. This silicon diode, with one element and two terminals in a DO-214AB package, offers a maximum power dissipation of 6.5W.
Bourns 5.0SMDJ40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ40A to view detailed technical specifications.
No datasheet is available for this part.