Bidirectional transient voltage suppressor diode offering 5000W peak pulse power dissipation. Features a maximum operating temperature of 150°C and a minimum of -55°C. This silicon diode has 2 terminals in a DO-214AB package, providing 44.4V minimum breakdown voltage and a maximum of 49.1V. Rated for 6.5W maximum power dissipation with a repetitive peak reverse voltage of 40V.
Bourns 5.0SMDJ40CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ40CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.