BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE, featuring a 5000W non-repetitive peak reverse power dissipation and 6.5W maximum power dissipation. This SILICON diode element operates bidirectionally with a maximum reverse voltage of 43V. Breakdown voltage ranges from a minimum of 47.8V to a maximum of 52.8V. Designed with 2 terminals in a DUAL terminal position, it operates across a temperature range of -55°C to 150°C.
Bourns 5.0SMDJ43CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ43CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.