Bidirectional Transient Voltage Suppressor Diode, featuring a 45V Repetitive Peak Reverse Voltage and a minimum breakdown voltage of 50V, with a maximum breakdown voltage of 55.3V. This silicon diode element offers a maximum power dissipation of 6.5W and a maximum non-repetitive peak reverse power dissipation of 5000W. Operating across a temperature range of -55°C to 150°C, it is housed in a DO-214AB JEDEC package with dual terminals.
Bourns 5.0SMDJ45CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 5.0SMDJ45CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.