Bourns 51AAA-B24-A10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51AAA-B24-A10 to view detailed technical specifications.
No datasheet is available for this part.