1k Ohm cermet linear potentiometer, 1W power dissipation, 10% tolerance, designed for panel or through-hole mounting. Features a 0.25-inch diameter, 0.75-inch long actuator, and a single gang, single turn configuration. Operating temperature range from 1°C to 125°C, with pin terminations and RoHS compliance.
Bourns 51AAA-B24-A10L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B24-A10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.