
Cermet linear potentiometer with 5kR resistance and 15% resistance tolerance. Features 1W maximum power dissipation, 125°C maximum operating temperature, and tin contact plating. Mounts via panel or through hole with bushing termination. This single-gang, single-turn potentiometer offers 5% linearity and is RoHS compliant.
Bourns 51AAA-B24-A13L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 27.94mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 15% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B24-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.