Linear taper potentiometer with 50kR resistance and 20% tolerance. Features a conductive plastic resistor type and a maximum power dissipation of 500mW. Panel mount, through-hole termination with tin contact plating. Operates within a temperature range of 1°C to 125°C. Includes a 0.25-inch diameter, 0.75-inch length plastic actuator.
Bourns 51AAA-B24-B18L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 5.5g |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B24-B18L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.