
Logarithmic taper potentiometer with 5kR resistance and 20% tolerance. Features a conductive plastic element, 1/4W power dissipation, and a single gang, single turn design. Mounts via panel or through-hole with tin-plated pins. Operating temperature range is 1°C to 125°C.
Bourns 51AAA-B24-D13L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B24-D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
