Bourns 51AAA-B28-A13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51AAA-B28-A13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.