
10k Ohm cermet potentiometer with 10% resistance tolerance and 5% linearity. Features a 1W maximum power dissipation and a linear taper. Designed for panel mounting with a bushing and through-hole termination. Operating temperature range from 1°C to 125°C. Actuator measures 0.25-inch diameter and 0.875-inch length.
Bourns 51AAA-B28-A15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 13.25mm |
| Height | 0.35inch |
| Length | 31.12mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B28-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
