Linear taper potentiometer with 10kR resistance and 20% tolerance. Features conductive plastic technology and a single gang, single turn design. Mounts via panel or through-hole with pin terminations. Operating temperature range from 1°C to 125°C, with a maximum power dissipation of 500mW. Actuator measures 0.25-inch diameter and 0.875-inch length.
Bourns 51AAA-B28-B15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 0.35inch |
| Length | 31.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B28-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.