This is a single-gang, single-turn logarithmic taper potentiometer with a 10kR resistance and 20% tolerance. Featuring a conductive plastic resistor type and pin termination, it is designed for panel or through-hole mounting. The potentiometer has an actuator diameter of 0.25 inches and a length of 0.875 inches, with a component height of 0.35 inches and a footprint of 0.492 inches square. It operates within a temperature range of 1°C to 125°C and has a maximum power dissipation of 250mW.
Bourns 51AAA-B28-D15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Height | 0.35inch |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-B28-D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.