Bourns 51AAA-C24-B15L technical specifications.
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 16.51mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | PC Pins |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAA-C24-B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.