
Cermet potentiometer, single turn, linear taper, 10 kOhms resistance with 10% tolerance. Features 0.5W power rating, 1W max power dissipation, and IP64 sealing. Mounts via panel or through-hole with pin termination. Operates from 1°C to 125°C, constructed with lead-free and RoHS compliant materials.
Bourns 51AAD-B24-A15L technical specifications.
| Contact Plating | Tin |
| Depth | 12.5mm |
| Height | 13.25mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Power | Yes |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAD-B24-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
