Cermet potentiometer with 100kΩ resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Rated for 1W maximum power dissipation and operates between 1°C and 125°C. Mounts via through-hole with panel mounting capability. Tin contact plating and pin termination.
Bourns 51AAD-B24-A20L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.75inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAD-B24-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.