Potentiometers 1/2 10K 10% Square Sealed
Bourns 51AAD-B28-S15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51AAD-B28-S15 to view detailed technical specifications.
No datasheet is available for this part.