Bourns 51AAN-C32-A15L technical specifications.
| Depth | 12.5mm |
| Length | 34.29mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51AAN-C32-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.