
Conductive plastic potentiometer, 0.5W power dissipation, 10k Ohm resistance with 20% tolerance. Features a linear taper, single gang, single turn design with pin termination. Operates within a temperature range of 1°C to 125°C and has a voltage rating of 350V AC. Mounts via panel or through-hole with an actuator diameter of 0.25 inches and length of 0.875 inches.
Bourns 51ABD-B28-B15/B15L technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 12.5mm |
| Height | 13.25mm |
| Length | 38.74mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 51 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51ABD-B28-B15/B15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
