
The 51CAD-E16-E18 is a linear conductive plastic variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It features a resistance of 50kR and a tolerance of 10%. The resistor is a single-turn device with a pin termination. It is designed for use in general applications.
Bourns 51CAD-E16-E18 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Conductive Plastic |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CAD-E16-E18 to view detailed technical specifications.
No datasheet is available for this part.
