Bourns 51CAD-E28-A10 technical specifications.
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | Pro Audio 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CAD-E28-A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.