Bourns 51CAD-E28-D20L technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.875inch |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAD-E28-D20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.