The 51CAL-E16-A17 is a 25kR cermet linear variable resistor with a 10% tolerance. It operates over a temperature range of 1°C to 125°C. The resistor has a single turn and is pin-terminated. It is a single gang variable resistor.
Bourns 51CAL-E16-A17 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51CAL-E16-A17 to view detailed technical specifications.
No datasheet is available for this part.