Bourns 51CAN-D20-D10L technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51CAN-D20-D10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.