Bourns 51RAA-R25-A15L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51RAA-R25-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.