
The 51RAD-R25-A10 is a variable resistor from Bourns with a resistance of 1kR. It features a cermet construction and a linear taper. The resistor has a tolerance of 10% and is available in a package quantity of 10. It can operate in temperatures ranging from 1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 51RAD-R25-A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51RAD-R25-A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.