Bourns 51RAD-R25-C17 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Turns | 1 |
| Package Quantity | 10 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51RAD-R25-C17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.