The 51SAD-U13-A13 is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. It has a single gang and a single turn configuration. The resistor features a cermet material with a resistance of 5kΩ and a tolerance of 10%. It is designed for pin termination and has a weight of 0.194007 ounces.
Bourns 51SAD-U13-A13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51SAD-U13-A13 to view detailed technical specifications.
No datasheet is available for this part.
