Bourns 51SAD-U13-A13L technical specifications.
| Actuator Diameter | 0.118inch |
| Actuator Length | 0.512inch |
| Contact Plating | Tin |
| Depth | 12.5mm |
| Length | 21.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51SAD-U13-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
