Cermet tapped potentiometer with 1k Ohm resistance and 10% tolerance. Features a linear taper, single gang, and single turn design. Rated for 1W max power dissipation and 350V AC/DC. Mounts via panel or through-hole with pin termination. Operating temperature range from 1°C to 125°C.
Bourns 51SAD-U25-A10L technical specifications.
| Actuator Diameter | 0.118inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Length | 33.89mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51SAD-U25-A10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
