The 51SAN-U13-A15 is a 10kR cermet linear variable resistor from Bourns. It has a maximum operating temperature of 125°C and a minimum operating temperature of 1°C. This resistor features a linear taper and a pin termination. It has a tolerance of 10% and a weight of 0.194007oz.
Bourns 51SAN-U13-A15 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 51 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 51SAN-U13-A15 to view detailed technical specifications.
No datasheet is available for this part.