Bourns 51UAD-T16-D15L technical specifications.
| Actuator Diameter | 0.157inch |
| Actuator Length | 0.63inch |
| Contact Plating | Tin |
| Length | 24.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 250mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | Pro Audio 51 |
| Taper | Logarithmic |
| Termination | Pin |
| Tolerance | 20% |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 51UAD-T16-D15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.