Through-hole fixed inductor featuring 4.9µH inductance with a 20% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a maximum DC current rating of 15A. It exhibits a low DC resistance of 16mΩ and a self-resonant frequency of 95MHz, with a test frequency of 7.96MHz. Operating across a temperature range of -55°C to 105°C, it is packaged in bulk with axial terminations.
Bourns 5219 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Inductance | 4.9uH |
| Length | 1.25inch |
| Max DC Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 128 |
| Packaging | Bulk |
| Resistance | 0.016R |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.