Bourns 5220 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 21mR |
| Diameter | 14.22mm |
| Inductance | 8.8uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 31.75mm |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.021R |
| RoHS Compliant | No |
| Self Resonant Frequency | 64MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.