
Through-hole fixed inductor featuring 4µH inductance with a 20% tolerance. This ferrite core component offers an 8A current rating and a low 12mΩ DC resistance. Designed with axial leads for through-hole mounting, it operates across a temperature range of -55°C to 105°C and has a self-resonant frequency of 165MHz.
Bourns 5230-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 12mR |
| Diameter | 9.65mm |
| Inductance | 4uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 22.23mm |
| Max DC Current | 8A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5230-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
