
Through-hole fixed inductor featuring 40µH inductance with a 20% tolerance, designed for applications requiring up to 3A DC current. This wirewound ferrite core component offers a low DC resistance of 82mΩ and operates across a wide temperature range from -55°C to 105°C. The axial package with tin plating ensures reliable termination. It is RoHS compliant and has a self-resonant frequency of 145MHz.
Bourns 5240-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 82mR |
| Diameter | 7.87mm |
| Inductance | 40uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 31.75mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5240-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.