
Axial fixed inductor featuring a ferrite core and 100µH inductance with a 20% tolerance. This unshielded component offers a maximum DC current of 2A and a DC resistance of 216mΩ. Operating across a temperature range of -55°C to 105°C, it is designed for through-hole mounting with axial terminations. The inductor is packaged in bulk and has a length of 31.75mm and a diameter of 9.65mm.
Bourns 5250 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 216mR |
| Diameter | 9.65mm |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 0.216R |
| RoHS Compliant | No |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.