Bourns 5256 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 260mR |
| Inductance | 500uH |
| Lead/Base Style | Axial |
| Length | 31.75mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.26R |
| RoHS Compliant | No |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.