General purpose fixed inductor with 500uH inductance and 20% tolerance. Features a ferrite core, axial package, and tin contact plating. Rated for a maximum DC current of 2A with 260mR DC resistance. Operates across a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns 5256-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 260mR |
| Diameter | 14.22mm |
| Inductance | 500uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 1.25inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5256-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.