
Through-hole fixed inductor with 1mH inductance and 20% tolerance, designed for 1A DC current. Features a ferrite core, axial termination with tin plating, and a DC resistance of 550mR. Operating temperature range spans -55°C to 105°C, with a self-resonant frequency of 650kHz tested at 1kHz. This unshielded, lead-free component is RoHS compliant.
Bourns 5258-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 550mR |
| Diameter | 12.7mm |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 1.25inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650kHz |
| Series | 5200 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5258-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
