Through-hole fixed inductor featuring a ferrite core with 1µH inductance and 10% tolerance, tested at 7.96MHz. Offers a DC current rating of 3.3A and a low DC resistance of 18mΩ. Operating temperature range spans from -55°C to 105°C, with axial termination and unshielded construction.
Bourns 5300-01 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 3.3A |
| DC Resistance (DCR) | 18mR |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 0.018R |
| RoHS Compliant | No |
| Saturation Current | 3A |
| Self Resonant Frequency | 190MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
