Through-hole fixed inductor featuring a ferrite core with 1.8µH inductance and 10% tolerance, tested at 7.96MHz. Designed for RF applications, this unshielded choke offers a maximum DC current of 2.9A and a low DC resistance of 23mΩ. The axial package measures 4.06mm in diameter and 12.7mm in length, with tin-plated terminations. Operating across a wide temperature range of -55°C to 105°C, this RoHS-compliant component is supplied in a bag of 500 units.
Bourns 5300-04-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.9A |
| DC Resistance (DCR) | 23mR |
| Diameter | 4.06mm |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 150MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-04-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.