Axial-leaded, general-purpose inductor with 2.2µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and tin contact plating. Rated for a maximum DC current of 2.6A and saturation current of 2A. Operates across a temperature range of -55°C to 105°C with a low DC resistance of 31mΩ. This through-hole component has a diameter of 4.06mm and length of 12.7mm, with a self-resonant frequency of 130MHz. RoHS compliant.
Bourns 5300-05-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.6A |
| DC Resistance (DCR) | 31mR |
| Diameter | 4.06mm |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 130MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-05-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.