Through-hole fixed inductor featuring a ferrite core with 2.7µH inductance and 10% tolerance, tested at 7.96MHz. This unshielded RF choke offers a maximum DC current of 2.5A, a DC resistance of 33mΩ, and a saturation current of 1.9A. Operating across a temperature range of -55°C to 105°C, it has an axial lead style and tin contact plating. The component is RoHS compliant and packaged in a bag containing 500 units.
Bourns 5300-06-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2.5A |
| DC Resistance (DCR) | 33mR |
| Diameter | 4.06mm |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 120MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-06-RC to view detailed technical specifications.
No datasheet is available for this part.