Bourns 5300-07 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 54mR |
| Diameter | 4.06mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 110MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 5300-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.