General purpose axial leaded inductor featuring 3.3µH inductance with a 10% tolerance. This ferrite-core component offers a 1.9A DC current rating and a saturation current of 1.7A. It operates within a temperature range of -55°C to 105°C and has a DC resistance of 54mΩ. The inductor measures 4.06mm in diameter and 12.7mm in length, with tin-plated contacts.
Bourns 5300-07-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 54mR |
| Diameter | 4.06mm |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 110MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-07-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.