Bourns 5300-09-TR-RC technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 68mR |
| Diameter | 4.06mm |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 12.7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 86MHz |
| Series | 5300 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-09-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.